Filter Your Search
1 - 7 of 7 results
|
UKL1J470MPAANATD
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UKL1J470MPAANACV
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UKL1J470MPAANA
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 Deg C Product Available | 5.92 µA | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UKL1J470MPAANACP
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UKL1J470MPAANACA
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UKL1J470MPAANACM
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UKL1J470MPAANACC
Nichicon Corporation
|
Check for Price | No | End Of Life | 47 µF | 63 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.922 µA | 0.07 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |