Filter Your Search
1 - 2 of 2 results
|
UJ2-MABH-1-SMT-TR
CUI Inc
|
$0.3325 | Yes | Yes | Transferred | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | FR52 | STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | UL | 94V-0 | -20 °C | 85 °C | SOLDER HOLDING FLANGE | RECEPTACLE | RECTANGULAR | MINI USB AB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | TIN | SURFACE MOUNT | 0.156 inch | 0.362 inch | 0.304 inch | CUI INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
UJ2-MABH-1-SMT-TR
CUI Devices
|
Check for Price | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -20 °C | 85 °C | PEG | RECEPTACLE | RECTANGULAR | MINI-USB2.0 AB | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | MATTE TIN | SURFACE MOUNT | 0.155 inch | 0.385 inch | 0.38 inch | CUI DEVICES | compliant | CUI Devices |