Filter Your Search
1 - 10 of 12 results
|
UHZ1A102MPM9FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HZ | 300 µA | HZ | 0.19 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UHZ1A102MPM9TA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Tape | 5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHZ1A102MPM9CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 2.88 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |