Filter Your Search
1 - 1 of 1 results
|
UHVB3512KDD8G20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8.2 GΩ | 10 % | 24 mW | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 14 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 3512 | compliant | EAR99 | 8533.21.00.30 |