Filter Your Search
1 - 1 of 1 results
|
UHP-500-12
Mean Well
|
$64.3185 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 41.7 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 94 % | 1 | OVER LOAD; OVER VOLTAGE | 0.0707 Vrms | HYBRID | OTHER | 500.4 W | R-XXMA-X9 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-9 | compliant | Mean Well |