Filter Your Search
1 - 10 of 10 results
|
UHE0J272MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD6
Nichicon Corporation
|
Check for Price | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | 42 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.7 mF | 6.3 V | 1.552 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UHE0J272MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.7 mF | 6.3 V | 1.552 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.26 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UHE0J272MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE0J272MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |