Filter Your Search
1 - 10 of 30 results
|
UHE-3.3/7500-Q12NR
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | R-PDMA-P8 | e0 | Not Qualified | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , MODULE,9LEAD,1.9 | unknown | EAR99 | |||||||||
|
UHE-3.3/7500-Q12NR
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P8 | e0 | Not Qualified | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,9LEAD,1.9 | unknown | EAR99 | ||||||||
|
UHE-3.3/7500-Q12NL2
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | R-PDMA-P6 | e0 | Not Qualified | 65 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , MODULE,9LEAD,1.9 | unknown | EAR99 | |||||||||
|
UHE-3.3/7500-Q12NR-Y
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P9 | e4 | Not Qualified | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | MURATA POWER SOLUTIONS INC | , MODULE,8LEAD,1.8 | compliant | EAR99 | MODULE | 9 | ||
|
UHE-3.3/7500-Q12N-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 V | 36 V | 12 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P9 | e4 | Not Qualified | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | MURATA POWER SOLUTIONS INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | MODULE | 9 | ||
|
UHE-3.3/7500-Q12NRT
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P8 | e0 | Not Qualified | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||
|
UHE-3.3/7500-Q12NRL1
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P8 | e0 | Not Qualified | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,9LEAD,1.9 | unknown | EAR99 | ||||||||
|
UHE-3.3/7500-Q12NRL2T
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | R-PDMA-P8 | e0 | Not Qualified | 65 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | |||||||||||
|
UHE-3.3/7500-Q12NL2T
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | R-PDMA-P6 | e0 | Not Qualified | 65 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | |||||||||||
|
UHE-3.3/7500-Q12NL2
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 24.75 W | R-PDMA-P6 | e0 | Not Qualified | 65 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,9LEAD,1.9 | unknown | EAR99 |