Filter Your Search
1 - 1 of 1 results
|
UHE-1.8/10000-D24N-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 24 V | 1.8 V | 36 V | 18 V | 1.71 V | 1.89 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.625 % | 1 | HYBRID | OTHER | 18 W | R-PDMA-P9 | e4 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | MURATA POWER SOLUTIONS INC | MODULE | , MODULE,6LEAD,1.8 | 9 | unknown | EAR99 |