Filter Your Search
1 - 3 of 3 results
|
UHD-508883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 500 mA | 750 ns | 500 ns | AND GATE BASED PERIPHERAL DRIVER | 4 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UHD-508
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 4 | 500 mA | 750 ns | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 250 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
UHD-508
Texas Instruments
|
Check for Price | Obsolete | NAND GATE BASED PERIPHERAL DRIVER | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 |