Filter Your Search
1 - 10 of 13 results
|
UHC1E100MDD1TP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | TR | 2.5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 92 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 3 µA | HC | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UHC1E100MDD1BA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1TC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | TR | 2 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHC1E100MDD1TE
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 105 °C | -40 °C | 2 | Radial | TR | 5 mm | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |