Filter Your Search
1 - 10 of 48 results
|
UGS3132U
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | 8542.39.00.01 | ||||||||
|
UGS3133UA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | compliant | 8542.39.00.01 | ||||||
|
UGS3133U
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | 8542.39.00.01 | |||||
|
UGS3133LT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SANKEN ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | SOT-89 | 3 | ||||||
|
UGS3133LTTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | OTHER | R-PSSO-F3 | Not Qualified | e3 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | TO-243AA, SOT-89, 3 PIN | unknown | 8542.39.00.01 | SOT-89 | 3 | ||
|
UGS3140LT
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | , | unknown | 8542.39.00.01 | SOT-89 | 3 | |||||||
|
UGS3132UA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 8542.39.00.01 | |||||||
|
UGS3140LL
Vishay Sprague
|
Check for Price | Transferred | SPRAGUE ELECTRIC CO | unknown | ||||||||||||||||||||||||||||||||||
|
UGS3132LT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SANKEN ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | SOT-89 | 3 | ||||||
|
UGS3120HH
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-CSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.065 mm | 6.1 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | 8542.39.00.01 | TO-260AA | 3 |