Parametric results for: UGS-3128.125-S under Other Signal Circuits

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ugs312
Select parts from the table below to compare.
Compare
Compare
UGS3120HH
Allegro MicroSystems LLC
Check for Price Obsolete NO ANALOG CIRCUIT 1 24 V 4.5 V AUTOMOTIVE R-CSIP-T3 Not Qualified 125 °C -40 °C 3 CERAMIC, METAL-SEALED COFIRED SIP RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm SINGLE 4.065 mm 6.1 mm 1.5 mm ALLEGRO MICROSYSTEMS LLC TO-260AA SIP, 3 unknown 8542.39.00.01
UGS3120U
Allegro MicroSystems LLC
Check for Price No Obsolete 12 V NO ANALOG CIRCUIT 1 24 V 4.5 V AUTOMOTIVE R-PSIP-T3 Not Qualified e0 125 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm SINGLE 4.585 mm 6.61 mm 1.55 mm ALLEGRO MICROSYSTEMS LLC SIP SIP, 3 unknown 8542.39.00.01
UGS3120UA
Allegro MicroSystems LLC
Check for Price No Obsolete 12 V NO ANALOG CIRCUIT 1 24 V 4.5 V AUTOMOTIVE R-PSIP-T3 Not Qualified e0 125 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.11 mm 1.52 mm ALLEGRO MICROSYSTEMS LLC SIP SIP, 3 unknown 8542.39.00.01
UGS3120HHMIL
Allegro MicroSystems LLC
Check for Price Obsolete NO ANALOG CIRCUIT 1 24 V 4.5 V MILITARY R-CSIP-T3 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED SIP RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm SINGLE 4.065 mm 6.1 mm 1.5 mm ALLEGRO MICROSYSTEMS LLC TO-260AA SIP, 3 unknown 8542.39.00.01
UGS3120LT
Allegro MicroSystems LLC
Check for Price No Obsolete 12 V YES ANALOG CIRCUIT 1 24 V 4.5 V AUTOMOTIVE R-PSSO-F3 Not Qualified e0 125 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TIN LEAD FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.445 mm ALLEGRO MICROSYSTEMS LLC SOT-89 , 3 unknown 8542.39.00.01
UGS3120LL
Allegro MicroSystems LLC
Check for Price No Obsolete 12 V NO ANALOG CIRCUIT 1 24 V 4.5 V AUTOMOTIVE R-PSIP-T3 Not Qualified e0 125 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.5 mm SINGLE 4.5 mm 2.6 mm 1.5 mm ALLEGRO MICROSYSTEMS LLC SIP, unknown 8542.39.00.01