Filter Your Search
1 - 10 of 10 results
|
UGS3113LT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | BIPOLAR | 8 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | TO-243 | unknown | UNIPOLAR | 57.5 mT | 2.5 mT | INVERTING | |||||||||||||||||||||
|
UGS3119U
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.61 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | SIP | 3 | 8542.39.00.01 | |||||||||||
|
UGS3119UA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.11 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | SIP | 3 | 8542.39.00.01 | |||||||||||
|
UGS3113UA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | BIPOLAR | 8 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.04,50 | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | SIP3,.04,50 | unknown | UNIPOLAR | 57.5 mT | 2.5 mT | INVERTING | |||||||||||||||||||||
|
UGS3113U
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | BIPOLAR | 8 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.04,50 | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | SIP3,.04,50 | unknown | UNIPOLAR | 57.5 mT | 2.5 mT | INVERTING | |||||||||||||||||||||
|
UGS3119HH
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-CSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.065 mm | 6.1 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | TO-260AA | 3 | 8542.39.00.01 | ||||||||||||||
|
UGS3119LL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | 8542.39.00.01 | |||||||||||||
|
UGS3119HHMIL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | MILITARY | R-CSIP-T3 | Not Qualified | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.065 mm | 6.1 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | TO-260AA | 3 | 8542.39.00.01 | ||||||||||||||
|
UGS3119LT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | , | unknown | SOT-89 | 3 | 8542.39.00.01 | ||||||||||
|
UGS3113LL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | BIPOLAR | 8 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | TO-243 | unknown | UNIPOLAR | 57.5 mT | 2.5 mT | INVERTING |