Filter Your Search
1 - 10 of 13 results
|
UGN3177UA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | e3 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | unknown | 8542.39.00.01 | |||||
|
UGN3177UA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 8542.39.00.01 | SIP, | |||||
|
UGN3177UA
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | SANKEN ELECTRIC CO LTD | unknown | 8542.39.00.01 | |||||||||
|
UGN3177LT
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 18 V | 4.5 V | OTHER | R-PSSO-F3 | Not Qualified | e3 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | unknown | 8542.39.00.01 | TO-243AA, SOT-89, 3 PIN | SOT-89 | 3 | ||
|
UGN3177UA-TS
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 18 V | 4.5 V | OTHER | R-PSSO-G3 | Not Qualified | e0 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ALLEGRO MICROSYSTEMS LLC | compliant | 8542.39.00.01 | , | MODULE | 3 | ||||||
|
UGN3177LL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | unknown | 8542.39.00.01 | SIP, | |||||||||||
|
UGN3177U
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | unknown | 8542.39.00.01 | SIP, | |||||
|
UGN3177UA-TS
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 18 V | 4.5 V | OTHER | R-PSSO-G3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 3.035 mm | 1.57 mm | 4.11 mm | SANKEN ELECTRIC CO LTD | unknown | 8542.39.00.01 | , | |||||||||
|
UGN3177U
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 18 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | SANKEN ELECTRIC CO LTD | unknown | 8542.39.00.01 | SIP, | |||||||||
|
UGN3177LT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 18 V | 4.5 V | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | SANKEN ELECTRIC CO LTD | unknown | 8542.39.00.01 | , | SOT-89 | 3 |