Filter Your Search
1 - 2 of 2 results
|
UGN3113LL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | OTHER | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | unknown | 8542.39.00.01 | ||||
|
UGN3113LT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 24 V | 4.5 V | OTHER | R-PSSO-F3 | Not Qualified | e0 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | , | unknown | 8542.39.00.01 | SOT-89 | 3 |