Filter Your Search
1 - 2 of 2 results
|
UGF8JT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.75 V | 50 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 100 A | 1 | 480 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
UGF8JT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.75 V | 50 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 100 A | 1 | 480 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AC, 2 PIN | compliant | Vishay |