Filter Your Search
1 - 5 of 5 results
|
UG2005-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
UG2005
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
UG2005
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 1.7 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UG2005M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
UG2005GN
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 |