Filter Your Search
1 - 10 of 11 results
|
UFG1A471MPM1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.19 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UFG1A471MPJ
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FG | 47 µA | FG | 0.19 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||
|
UFG1A471MPJ1TD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FG | 47 µA | 0.19 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UFG1A471MPM1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG1A471MPM1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |