Filter Your Search
1 - 3 of 3 results
|
UF5400GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
UF5400GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 100 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||
|
UF5400GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | DO-201AD | 2 | MCC |