Parametric results for: UF4007HA0 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uf4007ha0
Select parts from the table below to compare.
Compare
Compare
UF4007HA0G
Taiwan Semiconductor
Check for Price Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE EFFICIENCY 30 A 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
UF4007HA0
Taiwan Semiconductor
Check for Price Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.80