Filter Your Search
1 - 10 of 166 results
|
UF4007
DC Components Co Ltd
|
$0.0232 | Contact Manufacturer | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | ||||||||||||||||||
|
UF4007GP
Diotec Semiconductor AG
|
$0.0442 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | ULTRA FAST RECOVERY | 33 A | 1 | 1 kV | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
UF4007
Diotec Semiconductor AG
|
$0.0471 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | ULTRA FAST RECOVERY | 33 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | DO-41 | 2 | Diotec | |||||||
|
SUF4007
Diotec Semiconductor AG
|
$0.0555 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 1 kV | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC, MELF-2 | EAR99 | 8541.10.00.80 | DO-213AB | 2 | Diotec | ||||||
|
SUF4007
Luguang Electronic Technology Co Ltd
|
$0.0691 | Active | DO-213AB | DO-213AB | ||||||||||||||||||||||||||||||||||||||||||||
|
UF4007GP-TP
Micro Commercial Components
|
$0.1317 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||||||
|
UF4007
onsemi
|
$0.1851 | Yes | Active | 1 A | 1.4 V | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | onsemi | 017AH | |||||||||||
|
UF4007-E3/54
Vishay Semiconductors
|
$0.1965 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-41 | 2 | Vishay | ||||||||||
|
UF4007-E3/73
Vishay Semiconductors
|
$0.1971 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-41 | 2 | Vishay | ||||||||||
|
UF4007
Taiwan Semiconductor
|
$0.2524 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |