Parametric results for: UF4007+ under Rectifier Diodes

Filter Your Search

1 - 10 of 166 results

|
-
-
-
-
Manufacturer Part Number: uf4007
Select parts from the table below to compare.
Compare
Compare
UF4007
DC Components Co Ltd
$0.0232 Contact Manufacturer 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 30 A 1 1 kV O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown
UF4007GP
Diotec Semiconductor AG
$0.0442 Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 ULTRA FAST RECOVERY 33 A 1 1 kV O-PALF-W2 e3 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant DO-41, 2 PIN EAR99 8541.10.00.80
UF4007
Diotec Semiconductor AG
$0.0471 Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 ULTRA FAST RECOVERY 33 A 1 1 kV Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant DO-41, 2 PIN EAR99 8541.10.00.80 DO-41 2 Diotec
SUF4007
Diotec Semiconductor AG
$0.0555 Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 ULTRA FAST RECOVERY 30 A 1 1 kV Not Qualified O-PELF-R2 e1 DO-213AB 1 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG not_compliant ROHS COMPLIANT, PLASTIC, MELF-2 EAR99 8541.10.00.80 DO-213AB 2 Diotec
SUF4007
Luguang Electronic Technology Co Ltd
$0.0691 Active DO-213AB DO-213AB
UF4007GP-TP
Micro Commercial Components
$0.1317 Yes Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.10.00.80 DO-41 2
UF4007
onsemi
$0.1851 Yes Active 1 A 1.4 V 75 ns 2.08 W SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI not_compliant PLASTIC PACKAGE-2 EAR99 8541.10.00.80 onsemi 017AH
UF4007-E3/54
Vishay Semiconductors
$0.1965 Yes Yes Active 1 A 1.7 V 75 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.80 DO-41 2 Vishay
UF4007-E3/73
Vishay Semiconductors
$0.1971 Yes Yes Active 1 A 1.7 V 75 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.80 DO-41 2 Vishay
UF4007
Taiwan Semiconductor
$0.2524 Yes Active 1 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE EFFICIENCY 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant DO-41, 2 PIN EAR99 8541.10.00.80 Taiwan Semiconductor