Filter Your Search
1 - 6 of 6 results
|
FUF4006TR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UF4006TR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 800 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | 75 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
UF4006TR-RPCU
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41 | DO-41SP, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
UF4006-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
UF4006.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
UF4006TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |