Filter Your Search
1 - 1 of 1 results
|
UF31603-S2
Foxconn
|
Check for Price Buy | Obsolete | 6 | 990.6 µm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | DISPLAYPORT CONNECTOR | IEEE 1394, BLACK COLOR | 500VAC V | NO | 39.1424 N | 100 MΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | NO | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.331 inch | 0.638 inch | 0.531 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |