Filter Your Search
1 - 2 of 2 results
![]() |
UF1A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
UF1A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |