Filter Your Search
1 - 8 of 8 results
|
UF154G_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UF154G_B0_10001
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UF154G_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UF154G_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UF154G_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UF154G
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | PANJIT | ||||||
|
UF154G
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1.5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||||
|
UF154G_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |