Parametric results for: UF1501S under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: uf1501s
Select parts from the table below to compare.
Compare
Compare
UF1501S
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 1.5 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 Not Qualified O-PALF-W2 DO-41 125 °C -55 °C 255 NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITE-ON SEMICONDUCTOR CORP DO-41 PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
UF1501S-T
Diodes Incorporated
Check for Price No Yes Obsolete 1.5 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
UF1501S-B
Diodes Incorporated
Check for Price No Yes Obsolete 1.5 A 1 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 50 A 1 50 V Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
UF1501S
Diodes Incorporated
Check for Price No Yes Obsolete 1.5 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 50 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.80