Filter Your Search
1 - 2 of 2 results
|
UF1501M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UF1501MS
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |