Filter Your Search
1 - 4 of 4 results
|
UF1501S
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
UF1501S-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
UF1501S-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
UF1501S
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |