Filter Your Search
1 - 10 of 157 results
|
UF1501-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
UF1505S-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 50 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
UF150_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UF150_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UF15-06R-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.2 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 70 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UF15010
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
UF1504-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
UF1507
Diodes Incorporated
|
Check for Price | No | Yes | Active | 1.5 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-15 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SD140UF150A35
Sensitron Semiconductors
|
Check for Price | No | No | Active | 25 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 1 | Not Qualified | S-XXUC-N2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | SENSITRON SEMICONDUCTOR | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.40 | |||||||||||
|
UF1503S
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |