Filter Your Search
1 - 2 of 2 results
|
UET2A470MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 200 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 141 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||
|
UET2A470MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | End Of Life | 47 µF | 100 V | 200 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |