Filter Your Search
1 - 1 of 1 results
|
UEI30-120-Q48P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 30 W | R-XDMA-P6 | e4 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 23.4 mm | 48.8 mm | 9.4 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics |