Parametric results for: UEI15050Q48PC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uei15050q48pc
Select parts from the table below to compare.
Compare
Compare
UEI15-050-Q48P-C
Murata Manufacturing Co Ltd
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.05 % 0.06 % 1 0.02121 Vrms HYBRID 15 W 50 ms R-XDMA-P6 e4 Not Qualified UL, CSA 85 °C -40 °C 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) PIN/PEG DUAL 24.4 mm 27.9 mm 8.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-04