Filter Your Search
1 - 1 of 1 results
|
UEI15-033-Q48N-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.8 % | 0.2 % | 0.2 % | 1 | 0.02121 Vrms | HYBRID | INDUSTRIAL | 16.5 W | 50 ms | R-XDMA-P6 | e4 | Not Qualified | UL, CSA | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 24.4 mm | 27.9 mm | 8.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 |