Parametric results for: UE27AE54200 under Telecom and Datacom Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ue27ae54200
Select parts from the table below to compare.
Compare
Compare
UE27-AE54-200
Amphenol Corporation
Check for Price Yes Active 4 1 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (30) OVER NICKEL STRAIGHT USB CONNECTOR 500VAC V YES 1 GΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Tin (Sn) COPPER ALLOY RECTANGULAR USB2.0 A NO BEIGE MULTIPLE MATING PARTS AVAILABLE YES LOCKING GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.112 inch AMPHENOL CORP ROHS COMPLIANT unknown EAR99 8536.69.40.30