Filter Your Search
1 - 1 of 1 results
|
UE27-AE54-100
Amphenol Corporation
|
$0.2773 | Yes | Yes | Active | 4 | 1 | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL | STRAIGHT | USB CONNECTOR | 500VAC V | YES | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | USB2.0 A | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.112 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | Amphenol |