Filter Your Search
1 - 2 of 2 results
|
UDS3611H
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 300 mA | 750 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SOURCE | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
UDS3611H883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 300 mA | 750 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SOURCE | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |