Filter Your Search
1 - 1 of 1 results
|
UDQ2916B-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 10V TO 45V VBB SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.099 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |