Parametric results for: UDQ2549EB under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: udq2549eb
Select parts from the table below to compare.
Compare
Compare
UDQ2549EB
Allegro MicroSystems LLC
Check for Price No Obsolete 5 V STANDARD OPEN-COLLECTOR 4 1 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL 1 SINK 600 mA INVERTED 5.25 V 4.75 V YES INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.506 mm 4.57 mm 11.506 mm ALLEGRO MICROSYSTEMS LLC QLCC QCCJ, LDCC28,.5SQ 28 unknown EAR99 8542.39.00.01
UDQ2549EBTR
Allegro MicroSystems LLC
Check for Price Obsolete 5 V STANDARD OPEN-COLLECTOR 1 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL 1 SINK INVERTED 5.25 V 4.75 V YES INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.506 mm 4.57 mm 11.506 mm ALLEGRO MICROSYSTEMS LLC QLCC QCCJ, 28 unknown EAR99 8542.39.00.01