Filter Your Search
1 - 2 of 2 results
|
UDN2981A-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 35 V | 8 | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | NO | OTHER | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||
|
UDN2981A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | STANDARD | OPEN-EMITTER | 8 | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | TRUE | 50 V | 5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, MS-001AC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |