Parametric results for: UDN2981 under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: udn2981
Select parts from the table below to compare.
Compare
Compare
UDN2981A-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 35 V 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA NO OTHER R-PDIP-T18 Not Qualified e3 85 °C -20 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 22.86 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP DIP, DIP18,.3 18 unknown EAR99 8542.39.00.01 Allegro Microsystems
UDN2981A
Allegro MicroSystems LLC
Check for Price No Obsolete 15 V STANDARD OPEN-EMITTER 8 500 mA 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 8 SOURCE 350 mA TRUE 50 V 5 V NO COMMERCIAL EXTENDED R-PDIP-T18 Not Qualified e0 85 °C -20 °C 240 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 5.334 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP PLASTIC, MS-001AC, DIP-18 18 unknown EAR99 8542.39.00.01 Allegro Microsystems