Parametric results for: UDN2916B under Motion Control Electronics

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: udn2916b
Select parts from the table below to compare.
Compare
Compare
UDN2916B
Sanken Electric Co Ltd
Check for Price Obsolete 5 V NO 1 A STEPPER MOTOR CONTROLLER 1 5.25 V 4.75 V OTHER R-PDIP-T24 Not Qualified 85 °C -20 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 30.45 mm 5.33 mm 7.62 mm SANKEN ELECTRIC CO LTD DIP 0.300 INCH, PLASTIC, DIP-24 24 unknown EAR99 8542.39.00.01
UDN2916B-T
Allegro MicroSystems LLC
Check for Price Yes Yes Obsolete 5 V NO 1 A STEPPER MOTOR CONTROLLER BIPOLAR ALSO REQUIRES 10V TO 45V VBB SUPPLY 1 50 mA 5.25 V 4.75 V OTHER R-PDIP-T24 Not Qualified e3 85 °C -20 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 30.1 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP DIP, DIP24,.3 24 unknown EAR99 8542.39.00.01
UDN2916B
Allegro MicroSystems LLC
Check for Price No Obsolete 5 V NO 1 A STEPPER MOTOR CONTROLLER BIPOLAR ALSO REQUIRES 10V TO 45V VBB SUPPLY 1 50 mA 5.25 V 4.75 V OTHER R-PDIP-T24 Not Qualified e0 85 °C -20 °C 240 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 31.875 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP PLASTIC, DIP-24 24 unknown EAR99 8542.39.00.01 Allegro Microsystems