Filter Your Search
1 - 10 of 42 results
|
UDN2543B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 700 mA | INVERTED | 5.25 V | 4.75 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UDN2544B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 1.8 A | COMPLEMENTARY | 5.25 V | 4.75 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UDN-2580EP
Intersil Corporation
|
Check for Price | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
UDN2559B-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 700 mA | 5.25 V | 4.75 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UDN2595LWTR
Allegro MicroSystems LLC
|
Check for Price | No | Active | 5 V | BIPOLAR | YES | OTHER | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
UDN2559EB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 700 mA | INVERTED | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ALLEGRO MICROSYSTEMS LLC | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UDN2580A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 8 | 500 mA | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | INVERTED | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||
|
UDN2559EBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 600 mA | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UDN2588A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 8 | 500 mA | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | SPLIT SUPPLY OPERATION POSSIBLE | TRANSIENT | 8 | SOURCE | 350 mA | INVERTED | NO | OTHER | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.905 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UDN-2580EP
Renesas Electronics Corporation
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |