Filter Your Search
1 - 2 of 2 results
|
UD2-4.5SNUN-R6
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 202.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | 3.38 V | 4.5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
UD2-4.5SNUN-R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 202.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | 3.38 V | 4.5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 |