Filter Your Search
1 - 10 of 10 results
|
UD2-3NE
KEMET Corporation
|
$2.4117 | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NE-L
KEMET Corporation
|
$2.4350 | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NEN
KEMET Corporation
|
$2.4353 | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NE-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||
|
UD2-3NEN
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||
|
UD2-3NEN-L
KEMET Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NE
World Products Inc
|
Check for Price | Active | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 6 mm | 10.6 mm | 10.6mm x 6.5mm x 6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||||
|
UD2-3NEN-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||
|
UD2-3NEN
World Products Inc
|
Check for Price | Active | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 6 mm | 10.6 mm | 10.6mm x 6.5mm x 6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||||
|
UD2-3NE
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mW | 90 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2.4 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |