Filter Your Search
1 - 2 of 2 results
|
UD2-1.5SNRN-L
World Products Inc
|
Check for Price | Obsolete | 1.5 V | 100 mW | 22.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 1.13 V | 1.13 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD ALLOY | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 6.5 mm | 5.45 mm | 10.6 mm | 10.6mm x 6.5mm x 5.45mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
UD2-1.5SNRN-L6
World Products Inc
|
Check for Price | Obsolete | 1.5 V | 100 mW | 22.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 1.13 V | 1.13 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD ALLOY | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 6.5 mm | 5.45 mm | 10.6 mm | 10.6mm x 6.5mm x 5.45mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |