Filter Your Search
1 - 1 of 1 results
|
UCZ1H470MCL1GS
Nichicon Corporation
|
$0.3689 | Yes | Active | 47 µF | 50 V | 135 mA | 20 % | 3333 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 23.5 µA | 0.16 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3533 | compliant | EAR99 | 8532.22.00 | Nichicon |