Filter Your Search
1 - 1 of 1 results
|
UCX1V152MNS1MS
Nichicon Corporation
|
$1.8851 | Yes | Yes | Active | 1.5 mF | 35 V | 700 mA | 20 % | 7575 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 525 µA | 0.16 | e3 | AEC-Q200 | 135 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | TIN | FLAT | 18 mm | 16.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00.20 | Nichicon |