Filter Your Search
1 - 2 of 2 results
|
UCS5800H883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 4 | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SOURCE | 350 mA | NO | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
UCS5800H
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SOURCE | NO | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 |