Filter Your Search
1 - 1 of 1 results
|
UCR18EVHFSR039
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 39 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |